Similar

CDC421312RGER | |
|---|---|
DigiKey Part Number | CDC421312RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC421312RGER |
Description | IC CLOCK GENERATOR 24VQFN |
Customer Reference | |
Detailed Description | Clock Generator IC 312.5MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDC421312RGER Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 312.5MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output LVPECL | Supplier Device Package 24-VQFN (4x4) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC421A312RGER | Texas Instruments | 0 | CDC421A312RGER-ND | 9,73520 € | Similar |


