
CDC3RL02BYFPR | |
|---|---|
DigiKey Part Number | 296-42975-2-ND - Tape & Reel (TR) 296-42975-1-ND - Cut Tape (CT) 296-42975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC3RL02BYFPR |
Description | IC CLK BUFFER 1:2 52MHZ 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CDC3RL02BYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 52 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,87280 € | 21,82 € |
| 100 | 0,77510 € | 77,51 € |
| 250 | 0,72856 € | 182,14 € |
| 500 | 0,70052 € | 350,26 € |
| 1.000 | 0,67742 € | 677,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64891 € | 1.946,73 € |
| 6.000 | 0,63495 € | 3.809,70 € |
| 9.000 | 0,62797 € | 5.651,73 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |




