CDC351IDWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 26.079
Unit Price: 12,66000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC351IDWRG4

DigiKey Part Number
CDC351IDWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC351IDWRG4
Description
IC CLK BUFFER 1:10 100MHZ 24SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC351IDWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL, TRI-State
Frequency - Max
100 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types