MFR Recommended

CDC318ADLRG4 | |
|---|---|
DigiKey Part Number | CDC318ADLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC318ADLRG4 |
Description | IC CLK BUFFER 1:18 100MHZ 48SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:18 100 MHz 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC318ADLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution), Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:18 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,30589 € | 4.305,89 € |
| 2.000 | 4,21921 € | 8.438,42 € |
| Unit Price without VAT: | 4,30589 € |
|---|---|
| Unit Price with VAT: | 5,21013 € |


