
CDC318ADLR | |
|---|---|
DigiKey Part Number | 296-CDC318ADLRTR-ND - Tape & Reel (TR) 296-CDC318ADLRCT-ND - Cut Tape (CT) 296-CDC318ADLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC318ADLR |
Description | IC CLK BUFFER 1:18 100MHZ 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:18 100 MHz 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC318ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:18 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 6,51000 € | 65,10 € |
| 25 | 6,04880 € | 151,22 € |
| 100 | 5,54270 € | 554,27 € |
| 250 | 5,30132 € | 1.325,33 € |
| 500 | 5,15592 € | 2.577,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,03621 € | 5.036,21 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 10,10350 € |

