CDC204DWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.010
Unit Price: 12,56000 €
Datasheet
Clock Buffer/Driver IC 6:6 80 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Buffer/Driver IC 6:6 80 MHz 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

CDC204DWR

DigiKey Part Number
296-6677-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC204DWR
Description
IC CLK BUFFER 6:6 80MHZ 20SOIC
Customer Reference
Detailed Description
Clock Buffer/Driver IC 6:6 80 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC204DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer/Driver
Number of Circuits
1
Ratio - Input:Output
6:6
Differential - Input:Output
No/No
Input
CMOS
Output
CMOS
Frequency - Max
80 MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.847 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.847In Stock
Ships from Rochester Electronics, LLC