CDC203DWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 19.355
Unit Price: 11,00696 €
Datasheet
Inverter IC 6 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 6 Channel 20-SOIC
20-SOIC Pkg

CDC203DWR

DigiKey Part Number
296-6676-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC203DWR
Description
IC INVERTER 6CH 1-INP 20SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CDC203DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 3.6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.9V ~ 1.1V
Input Logic Level - High
2.1V ~ 2.5V
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Operating Temperature
25°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.490 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.490In Stock
Ships from Rochester Electronics, LLC