Register File 1 x 1:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT670M

DigiKey Part Number
296-9294-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT670M
Description
IC REGISTER FILE 1 X 1:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Register File 1 x 1:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT670M Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Register File
Supplier Device Package
16-SOIC
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9.025 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1605,79300 €926,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,79300 €
Unit Price with VAT:7,00953 €

Other Suppliers on DigiKey

9.025In Stock
Ships from Rochester Electronics, LLC