
CD74HCT4520E | |
|---|---|
DigiKey Part Number | 296-9284-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4520E |
Description | IC BINARY COUNTER DL 4BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4520E Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,71760 € | 17,94 € |
| 100 | 0,63550 € | 63,55 € |
| 250 | 0,59620 € | 149,05 € |
| 500 | 0,57250 € | 286,25 € |
| 1.000 | 0,55302 € | 553,02 € |
| 2.500 | 0,53245 € | 1.331,12 € |
| 5.000 | 0,52005 € | 2.600,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

