
CD74HCT4351E | |
|---|---|
DigiKey Part Number | 296-2158-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4351E |
Description | IC MUX 8:1 130OHM 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4351E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 60ns, 55ns | |
-3db Bandwidth | 185MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 20 | 0,74550 € | 14,91 € |
| 40 | 0,69625 € | 27,85 € |
| 100 | 0,64480 € | 64,48 € |
| 260 | 0,60346 € | 156,90 € |
| 500 | 0,58096 € | 290,48 € |
| 1.000 | 0,56120 € | 561,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

