Binary Full Adder with Fast Carry IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT283M96

DigiKey Part Number
296-31609-2-ND - Tape & Reel (TR)
296-31609-1-ND - Cut Tape (CT)
296-31609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT283M96
Description
IC BINARY FULL ADDER 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT283M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
4.5V ~ 5.5V
Number of Bits
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,49600 €4,96 €
250,44560 €11,14 €
1000,39110 €39,11 €
2500,36496 €91,24 €
5000,34924 €174,62 €
1.0000,34630 €346,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32264 €806,60 €
5.0000,31440 €1.572,00 €
7.5000,31028 €2.327,10 €
12.5000,30571 €3.821,37 €
17.5000,30304 €5.303,20 €
25.0000,30047 €7.511,75 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €