CD74HCT27MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 445
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.775
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.125
Unit Price: 0,22000 €
Datasheet
NOR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT27MT

DigiKey Part Number
296-28589-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT27MT
Description
IC GATE NOR 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT27MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
23ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.500In Stock
Ships from Rochester Electronics, LLC