
CD74HC85NSR | |
|---|---|
DigiKey Part Number | 296-CD74HC85NSRTR-ND - Tape & Reel (TR) 296-CD74HC85NSRCT-ND - Cut Tape (CT) 296-CD74HC85NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC85NSR |
Description | IC MAG COMPARATOR 4BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC85NSR Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 33ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits 4 | Supplier Device Package 16-SO |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,70880 € | 17,72 € |
| 100 | 0,62740 € | 62,74 € |
| 250 | 0,58852 € | 147,13 € |
| 500 | 0,57216 € | 286,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52997 € | 1.059,94 € |
| 4.000 | 0,51691 € | 2.067,64 € |
| 6.000 | 0,51036 € | 3.062,16 € |
| 10.000 | 0,50312 € | 5.031,20 € |
| 14.000 | 0,49888 € | 6.984,32 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

