Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC640E

DigiKey Part Number
296-33114-5-ND
Manufacturer
Manufacturer Product Number
CD74HC640E
Description
IC TRANSCEIVER INVERT 6V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC640E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3802,24558 €853,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,24558 €
Unit Price with VAT:2,71715 €