MFR Recommended
MFR Recommended
Similar

CD74HC423M96G4 | |
|---|---|
DigiKey Part Number | CD74HC423M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC423M96G4 |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC423M96G4 Models |
Category | Propagation Delay 25 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC423M96 | Texas Instruments | 0 | 296-CD74HC423M96CT-ND | 0,43977 € | MFR Recommended |
| SN74AHC123ADR | Texas Instruments | 2.384 | 296-4527-1-ND | 0,50000 € | MFR Recommended |
| 74HC423D,653 | Nexperia USA Inc. | 2.327 | 1727-6335-1-ND | 0,52000 € | Similar |



