CD74HC4046APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.271
Unit Price: 0,67000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,65024 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 262
Unit Price: 0,60000 €
Datasheet
Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4046APWRG4

DigiKey Part Number
CD74HC4046APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4046APWRG4
Description
IC PHASE LOCK LOOP 16TSSOP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4046APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
38MHz
Divider/Multiplier
No/No
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20980 €419,60 €
4.0000,20370 €814,80 €
6.0000,20064 €1.203,84 €
10.0000,19726 €1.972,60 €
14.0000,19528 €2.733,92 €
20.0000,19337 €3.867,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20980 €
Unit Price with VAT:0,25386 €