MFR Recommended
Similar
Similar

CD74HC4046APWRE4 | |
|---|---|
DigiKey Part Number | CD74HC4046APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4046APWRE4 |
Description | IC PHASE LOCK LOOP 16TSSOP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20980 € | 419,60 € |
| 4.000 | 0,20370 € | 814,80 € |
| 6.000 | 0,20064 € | 1.203,84 € |
| 10.000 | 0,19726 € | 1.972,60 € |
| 14.000 | 0,19528 € | 2.733,92 € |
| 20.000 | 0,19337 € | 3.867,40 € |
| Unit Price without VAT: | 0,20980 € |
|---|---|
| Unit Price with VAT: | 0,25386 € |




