CD74HC367M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.672
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.237
Unit Price: 0,84000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 57
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.690
Unit Price: 0,39000 €
Datasheet
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC367M

DigiKey Part Number
296-33073-5-ND
Manufacturer
Manufacturer Product Number
CD74HC367M
Description
IC BUFFER NON-INVERT 6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC367M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types