
CD74HC365M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC365M96TR-ND - Tape & Reel (TR) 296-CD74HC365M96CT-ND - Cut Tape (CT) 296-CD74HC365M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC365M96 |
Description | IC BUFFER NON-INVERT 6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC365M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,62360 € | 15,59 € |
| 100 | 0,55040 € | 55,04 € |
| 250 | 0,51552 € | 128,88 € |
| 500 | 0,49772 € | 248,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45899 € | 1.147,47 € |
| 5.000 | 0,44799 € | 2.239,95 € |
| 7.500 | 0,44248 € | 3.318,60 € |
| 12.500 | 0,43638 € | 5.454,75 € |
| 17.500 | 0,43281 € | 7.574,17 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

