
CD74HC20M96 | |
|---|---|
DigiKey Part Number | 296-38700-2-ND - Tape & Reel (TR) 296-38700-1-ND - Cut Tape (CT) 296-38700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC20M96 |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC20M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25120 € | 6,28 € |
| 100 | 0,21790 € | 21,79 € |
| 250 | 0,20204 € | 50,51 € |
| 500 | 0,19250 € | 96,25 € |
| 1.000 | 0,18566 € | 185,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17632 € | 440,80 € |
| 5.000 | 0,17131 € | 856,55 € |
| 7.500 | 0,16880 € | 1.266,00 € |
| 12.500 | 0,16602 € | 2.075,25 € |
| 17.500 | 0,16440 € | 2.877,00 € |
| 25.000 | 0,16284 € | 4.071,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

