
CD74HC173PWT | |
|---|---|
DigiKey Part Number | CD74HC173PWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC173PWT |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC173PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 34ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34493 € | 344,93 € |
| 1.250 | 0,34119 € | 426,49 € |
| 1.750 | 0,33598 € | 587,97 € |
| 2.500 | 0,33097 € | 827,42 € |
| 6.250 | 0,32018 € | 2.001,13 € |
| 12.500 | 0,31368 € | 3.921,00 € |
| 25.000 | 0,30833 € | 7.708,25 € |
| Unit Price without VAT: | 0,34493 € |
|---|---|
| Unit Price with VAT: | 0,41737 € |

