CD74HC03M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11.239
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.337
Unit Price: 1,00000 €
Datasheet

Direct


onsemi
In Stock: 3.788
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 252
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 101
Unit Price: 0,37000 €
Datasheet
NAND Gate IC 4 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC03M

DigiKey Part Number
296-CD74HC03M-ND
Manufacturer
Manufacturer Product Number
CD74HC03M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC03M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types