
74ACT11373DBR | |
|---|---|
DigiKey Part Number | 296-4197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT11373DBR |
Description | IC D-TYPE TRANSP 8:8 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11373DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,10588 € | 4.211,76 € |
| 4.000 | 2,06539 € | 8.261,56 € |
| Unit Price without VAT: | 2,10588 € |
|---|---|
| Unit Price with VAT: | 2,54811 € |

