
CD74ACT280E | |
|---|---|
DigiKey Part Number | CD74ACT280E-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT280E |
Description | IC PARITY GEN/CHK 9-BIT 14-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT280E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71483 € | 714,83 € |
| Unit Price without VAT: | 0,71483 € |
|---|---|
| Unit Price with VAT: | 0,86494 € |

