
CD74ACT139M96 | |
|---|---|
DigiKey Part Number | 296-31550-2-ND - Tape & Reel (TR) 296-31550-1-ND - Cut Tape (CT) 296-31550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT139M96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT139M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT139DG | onsemi | 1.176 | MC74ACT139DGOS-ND | 0,35167 € | Similar |
| MC74ACT139DR2G | onsemi | 1.480 | 488-MC74ACT139DR2GCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,51520 € | 12,88 € |
| 100 | 0,45360 € | 45,36 € |
| 250 | 0,42408 € | 106,02 € |
| 500 | 0,40626 € | 203,13 € |
| 1.000 | 0,40571 € | 405,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37614 € | 940,35 € |
| 5.000 | 0,36682 € | 1.834,10 € |
| 7.500 | 0,36215 € | 2.716,12 € |
| 12.500 | 0,35698 € | 4.462,25 € |
| 17.500 | 0,35396 € | 6.194,30 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

