CD74ACT00M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 462
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 2.083
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 1.611
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 7.525
Unit Price: 0,30000 €
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT00M

DigiKey Part Number
296-4250-5-ND
Manufacturer
Manufacturer Product Number
CD74ACT00M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT00M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
13.2ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types