


TPS48161QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS48161QRGERQ1TR-ND - Tape & Reel (TR) 296-TPS48161QRGERQ1CT-ND - Cut Tape (CT) 296-TPS48161QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS48161QRGERQ1 |
Description | AUTOMOTIVE 100V LOW IQ HIGH-SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting, Non-Inverting 23-VQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 100µA, 390mA, 500mA, 2A |
Manufacturer Texas Instruments | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q100 |
Channel Type Synchronous | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers 2 | Package / Case 23-VFQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 23-VQFN (4x4) |
Voltage - Supply 3.5V ~ 95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65800 € | 36,58 € |
| 25 | 3,37600 € | 84,40 € |
| 100 | 3,06580 € | 306,58 € |
| 250 | 2,94008 € | 735,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,66493 € | 7.994,79 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,78380 € |


