
CD4521BMT | |
|---|---|
DigiKey Part Number | 296-CD4521BMTTR-ND - Tape & Reel (TR) 296-CD4521BMTCT-ND - Cut Tape (CT) 296-CD4521BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4521BMT |
Description | IC DIVIDER BY 2 24-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4521BMT Models |
Category | Count Rate 13 MHz |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 24 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4521BM96 | Texas Instruments | 41 | 296-31533-1-ND | 0,52000 € | MFR Recommended |
| HEF4521BT,652 | Nexperia USA Inc. | 2.077 | 1727-3551-ND | 0,83000 € | Similar |
| HEF4521BT,653 | Nexperia USA Inc. | 1 | 1727-HEF4521BT,653CT-ND | 0,76000 € | Similar |
| MC14521BDG | onsemi | 48 | MC14521BDGOS-ND | 0,65000 € | Similar |
| MC14521BDR2G | onsemi | 3.505 | MC14521BDR2GOSCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,62320 € | 15,58 € |
| 100 | 0,55030 € | 55,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,62465 € | 468,49 € |
| 1.250 | 0,49315 € | 616,44 € |
| 2.500 | 0,46027 € | 1.150,67 € |
| 6.250 | 0,43726 € | 2.732,88 € |
| 12.500 | 0,42082 € | 5.260,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

