
CD4502BPWR | |
|---|---|
DigiKey Part Number | CD4502BPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4502BPWR |
Description | IC BUFFER INVERTING 18V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4502BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3.4mA, 20.4mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12623 € | 504,92 € |
| 6.000 | 0,12417 € | 745,02 € |
| 10.000 | 0,12188 € | 1.218,80 € |
| 14.000 | 0,12055 € | 1.687,70 € |
| 20.000 | 0,11926 € | 2.385,20 € |
| 50.000 | 0,11650 € | 5.825,00 € |
| Unit Price without VAT: | 0,12623 € |
|---|---|
| Unit Price with VAT: | 0,15274 € |

