Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4502BM96

DigiKey Part Number
296-38059-2-ND - Tape & Reel (TR)
296-38059-1-ND - Cut Tape (CT)
296-38059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4502BM96
Description
IC BUFFER INVERTING 18V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4502BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
3.4mA, 20.4mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40000 €4,00 €
250,35920 €8,98 €
1000,31370 €31,37 €
2500,29204 €73,01 €
5000,27900 €139,50 €
1.0000,27388 €273,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25695 €642,38 €
5.0000,25012 €1.250,60 €
7.5000,24670 €1.850,25 €
12.5000,24291 €3.036,38 €
17.5000,24070 €4.212,25 €
25.0000,23857 €5.964,25 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €