
CD4502BEG4 | |
|---|---|
DigiKey Part Number | CD4502BEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4502BEG4 |
Description | IC BUFFER INVERTING 18V 16-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4502BEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3.4mA, 20.4mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,18175 € | 318,06 € |
| Unit Price without VAT: | 0,18175 € |
|---|---|
| Unit Price with VAT: | 0,21992 € |


