CD4054BPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8.177
Unit Price: 0,62000 €
Datasheet
LCD Driver 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4054BPWR

DigiKey Part Number
CD4054BPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4054BPWR
Description
IC DRVR 4 SEGMENT 16TSSOP
Customer Reference
Detailed Description
LCD Driver 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4054BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
4 Segment
Interface
-
Digits or Characters
-
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types