Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358PWRG4-JF

DigiKey Part Number
296-LM358PWRG4-JFTR-ND - Tape & Reel (TR)
296-LM358PWRG4-JFCT-ND - Cut Tape (CT)
296-LM358PWRG4-JFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358PWRG4-JF
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358PWRG4-JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358PWRTexas Instruments4.227296-9555-1-ND0,21000 €MFR Recommended
LM2904AM8-13Diodes Incorporated0LM2904AM8-13DICT-ND0,14000 €Similar
LM2904AQTH-13Diodes Incorporated1.93031-LM2904AQTH-13CT-ND0,17000 €Similar
LM2904ATH-13Diodes Incorporated2.500LM2904ATH-13DICT-ND0,17000 €Similar
LM2904M8-13Diodes Incorporated18LM2904M8-13DICT-ND0,14000 €Similar
In-Stock: 19.979
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18800 €1,88 €
250,16640 €4,16 €
1000,14350 €14,35 €
2500,13240 €33,10 €
5000,12570 €62,85 €
1.0000,12020 €120,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11569 €231,38 €
4.0000,11196 €447,84 €
6.0000,11010 €660,60 €
10.0000,10803 €1.080,30 €
14.0000,10683 €1.495,62 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €