
CD4048BM96 | |
|---|---|
DigiKey Part Number | 296-31501-2-ND - Tape & Reel (TR) 296-31501-1-ND - Cut Tape (CT) 296-31501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4048BM96 |
Description | IC MF EXP 1-CIR 8-IN 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multifunction Expandable Configurable 1 Circuit 8 Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4048BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Multifunction Expandable | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40480 € | 10,12 € |
| 100 | 0,35460 € | 35,46 € |
| 250 | 0,33056 € | 82,64 € |
| 500 | 0,31612 € | 158,06 € |
| 1.000 | 0,31206 € | 312,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29163 € | 729,08 € |
| 5.000 | 0,28405 € | 1.420,25 € |
| 7.500 | 0,28026 € | 2.101,95 € |
| 12.500 | 0,27605 € | 3.450,62 € |
| 17.500 | 0,27359 € | 4.787,82 € |
| 25.000 | 0,27123 € | 6.780,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

