
CD4024BPWR | |
|---|---|
DigiKey Part Number | 296-12760-2-ND - Tape & Reel (TR) 296-12760-1-ND - Cut Tape (CT) 296-12760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4024BPWR |
Description | IC BINARY COUNTER 7-BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40000 € | 10,00 € |
| 100 | 0,35040 € | 35,04 € |
| 250 | 0,32660 € | 81,65 € |
| 500 | 0,31228 € | 156,14 € |
| 1.000 | 0,30811 € | 308,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29079 € | 581,58 € |
| 4.000 | 0,28280 € | 1.131,20 € |
| 6.000 | 0,27880 € | 1.672,80 € |
| 10.000 | 0,27437 € | 2.743,70 € |
| 14.000 | 0,27178 € | 3.804,92 € |
| 20.000 | 0,26929 € | 5.385,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |





