
CC430F6145IRGCR | |
|---|---|
DigiKey Part Number | CC430F6145IRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC430F6145IRGCR |
Description | IC RF TXRX+MCU ISM<1GHZ 64VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC430F6145IRGCR Models |
Category | Memory Size 16kB Flash, 2kB SRAM |
Mfr | Serial Interfaces I2C, IrDA, JTAG, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 44 |
Part Status Obsolete | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 15mA ~ 18.5mA |
Type TxRx + MCU | Current - Transmitting 15mA ~ 36mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, ASK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 64-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 64-VQFN (9x9) |
Power - Output 13dBm | Base Product Number |
Sensitivity -117dBm |







