CC3000FRAMEMK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17
cms-unit-price: 145,39000 €
cms-datasheet
MSP430 SimpleLink™ 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3000FRAMEMK

DigiKey Part Number
296-30198-ND
Manufacturer
Manufacturer Product Number
CC3000FRAMEMK
Description
KIT EVAL MODULE FRAM CC3000
Customer Reference
Detailed Description
MSP430 SimpleLink™ 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MSP430
Note
-
RF Type
802.11 b/g (WiFi/WLAN/Wi-Fi 3)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes