
CC2560ANPYFVR | |
|---|---|
DigiKey Part Number | CC2560ANPYFVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2560ANPYFVR |
Description | IC RF TXRX BLE 54DSBGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA |
Category | Power - Output 12dBm |
Mfr | Sensitivity -95dBm |
Packaging Tape & Reel (TR) | Serial Interfaces I2S, UART |
Part Status Not For New Designs | Voltage - Supply 2.2V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 40.5mA ~ 41.2mA |
Type TxRx Only | Current - Transmitting 40.5mA ~ 41.2mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK, GMSK | Package / Case 54-UFBGA, DSBGA |
Frequency | Supplier Device Package 54-DSBGA (2.93x3.27) |
Data Rate (Max) 4Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,18835 € | 15.941,75 € |
| Unit Price without VAT: | 3,18835 € |
|---|---|
| Unit Price with VAT: | 3,85790 € |

