
CC2533F32RHAT | |
|---|---|
DigiKey Part Number | 296-CC2533F32RHATTR-ND - Tape & Reel (TR) 296-CC2533F32RHATCT-ND - Cut Tape (CT) 296-CC2533F32RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2533F32RHAT |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2533F32RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 32kB Flash, 4kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 23 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 21.6mA ~ 25.1mA | |
Current - Transmitting | 28.5mA ~ 38.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,25544 € | 1.563,86 € |
| 500 | 6,02536 € | 3.012,68 € |
| 750 | 5,89705 € | 4.422,79 € |
| 1.250 | 5,74167 € | 7.177,09 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,21240 € |



