
LMR-400-FR-BF-BM(QTY:12ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-BF-BM(QTY:12ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-BF-BM(QTY:12ft) |
Description | COAX CBL BNC TO BNC 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 400 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,30000 € | 99,30 € |
| 10 | 91,14300 € | 911,43 € |
| 25 | 83,33000 € | 2.083,25 € |
| Unit Price without VAT: | 99,30000 € |
|---|---|
| Unit Price with VAT: | 120,15300 € |

