
CC1150RGVT | |
|---|---|
DigiKey Part Number | 296-50996-2-ND - Tape & Reel (TR) 296-50996-1-ND - Cut Tape (CT) 296-50996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1150RGVT |
Description | RF XMITTER UHF 300-348MHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter UHF 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 10dBm 500kBaud Antenna 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1150RGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz | |
Applications | General Purpose | |
Modulation or Protocol | UHF | |
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Current - Transmitting | 29mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,63700 € | 26,37 € |
| 25 | 2,49200 € | 62,30 € |
| 100 | 2,29310 € | 229,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,17384 € | 543,46 € |
| 500 | 2,08958 € | 1.044,79 € |
| 750 | 2,04256 € | 1.531,92 € |
| 1.250 | 1,98560 € | 2.482,00 € |
| 1.750 | 1,94943 € | 3.411,50 € |
| 2.500 | 1,91222 € | 4.780,55 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,70260 € |


