RF Transmitter UHF 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 10dBm 500kBaud Antenna 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1150RGVR

DigiKey Part Number
296-44347-2-ND - Tape & Reel (TR)
296-44347-1-ND - Cut Tape (CT)
296-44347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1150RGVR
Description
RF XMITTER UHF 300-348MHZ 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transmitter UHF 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 10dBm 500kBaud Antenna 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1150RGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz
Applications
General Purpose
Modulation or Protocol
UHF
Data Rate (Max)
500kBaud
Power - Output
10dBm
Current - Transmitting
29mA
Data Interface
SPI
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
102,23600 €22,36 €
252,11240 €52,81 €
1001,94260 €194,26 €
2501,84088 €460,22 €
5001,76900 €884,50 €
1.0001,70124 €1.701,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,61763 €4.044,07 €
5.0001,55863 €7.793,15 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,13390 €