IC RF TxRx Only General ISM < 1GHz 470MHz ~ 510MHz, 950MHz ~ 960MHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1100ERGPT

DigiKey Part Number
296-CC1100ERGPTTR-ND - Tape & Reel (TR)
296-CC1100ERGPTCT-ND - Cut Tape (CT)
296-CC1100ERGPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1100ERGPT
Description
IC RF TXRX ISM<1GHZ 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 470MHz ~ 510MHz, 950MHz ~ 960MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1100ERGPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, ASK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
10dBm
Sensitivity
-112dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15.4mA ~ 20mA
Current - Transmitting
15.8mA ~ 30.9mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,89900 €28,99 €
252,74000 €68,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,39128 €597,82 €
5002,29902 €1.149,51 €
7502,24755 €1.685,66 €
1.2502,18518 €2.731,47 €
1.7502,14556 €3.754,73 €
2.5002,10482 €5.262,05 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:4,06560 €

Other Suppliers on DigiKey

5.450In Stock
Ships from Rochester Electronics, LLC