Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS74630PQWDRBRQ1

DigiKey Part Number
296-TPS74630PQWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS74630PQWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS74630PQWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74630PQWDRBRQ1
Description
IC REG LINEAR 3V 1A 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
36 µA
Mfr
Control Features
Current Limit, Enable, Power Good
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Max)
6V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-SON (3x3)
Voltage Dropout (Max)
0.31V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,73400 €7,34 €
250,66360 €16,59 €
1000,58630 €58,63 €
2500,54952 €137,38 €
5000,52730 €263,65 €
1.0000,51624 €516,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48641 €1.459,23 €
6.0000,47536 €2.852,16 €
9.0000,46982 €4.228,38 €
15.0000,46369 €6.955,35 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,22210 €