
AMC0311DDWVR | |
|---|---|
DigiKey Part Number | 296-AMC0311DDWVRTR-ND - Tape & Reel (TR) 296-AMC0311DDWVRCT-ND - Cut Tape (CT) 296-AMC0311DDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0311DDWVR |
Description | IC ISOL AMP 1 CIRCUIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 3 nA | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,48480 € | 62,12 € |
| 100 | 2,24630 € | 224,63 € |
| 250 | 2,13252 € | 533,13 € |
| 500 | 2,06402 € | 1.032,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,00762 € | 2.007,62 € |
| 2.000 | 1,96119 € | 3.922,38 € |
| 3.000 | 1,93794 € | 5.813,82 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |







