
BUF08821EVM-USB | |
|---|---|
DigiKey Part Number | 296-52339-ND |
Manufacturer | |
Manufacturer Product Number | BUF08821EVM-USB |
Description | EVAL BOARD FOR BUF08821 |
Customer Reference | |
Detailed Description | BUF08821 - Amplifier, Single Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Single | |
Embedded | No | |
Utilized IC / Part | BUF08821 | |
Primary Attributes | 8 Programmable Gamma Channels and One Programmable VCOM Channel | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,96000 € | 151,96 € |
| Unit Price without VAT: | 151,96000 € |
|---|---|
| Unit Price with VAT: | 183,87160 € |

