Video Amp, 12 TFT-LCD Panels: VCOM Driver 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF12840AIRGET

DigiKey Part Number
296-BUF12840AIRGETTR-ND - Tape & Reel (TR)
296-BUF12840AIRGETCT-ND - Cut Tape (CT)
296-BUF12840AIRGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF12840AIRGET
Description
IC AMP TFT-LCD 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 12 TFT-LCD Panels: VCOM Driver 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BUF12840AIRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
TFT-LCD Panels: VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
12
Slew Rate
-
Voltage - Supply, Single/Dual (±)
9V ~ 20V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,40000 €5,40 €
104,14300 €41,43 €
253,82880 €95,72 €
1003,48340 €348,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,31856 €829,64 €
5003,21924 €1.609,62 €
7503,16949 €2.377,12 €
1.2503,11438 €3.892,98 €
1.7503,08217 €5.393,80 €
2.5003,05121 €7.628,03 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,53400 €