
BUF05703PWR | |
|---|---|
DigiKey Part Number | 296-BUF05703PWRTR-ND - Tape & Reel (TR) 296-BUF05703PWRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUF05703PWR |
Description | IC AMP TFT-LCD 14TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF05703PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 800 kHz | |
Slew Rate | 1V/µs | |
Current - Supply | 1.7 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71160 € | 17,79 € |
| 100 | 0,62980 € | 62,98 € |
| 250 | 0,59076 € | 147,69 € |
| 500 | 0,56722 € | 283,61 € |
| 1.000 | 0,54784 € | 547,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54925 € | 1.098,50 € |
| 4.000 | 0,53307 € | 2.132,28 € |
| 6.000 | 0,52496 € | 3.149,76 € |
| 10.000 | 0,51598 € | 5.159,80 € |
| 14.000 | 0,51073 € | 7.150,22 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

