
BUF04701AIPW | |
|---|---|
DigiKey Part Number | 2156-BUF04701AIPW-296-ND |
Manufacturer | |
Manufacturer Product Number | BUF04701AIPW |
Description | BUFFER AMPLIFIER, 4 FUNC, PDSO14 |
Customer Reference | |
Detailed Description | Buffer Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.1mA (x4 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Bulk: | 1208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,84171 € | 257,84 € |
| Unit Price without VAT: | 1,84171 € |
|---|---|
| Unit Price with VAT: | 2,22847 € |

