
BQ7790508PWR | |
|---|---|
DigiKey Part Number | 296-BQ7790508PWRTR-ND - Tape & Reel (TR) 296-BQ7790508PWRCT-ND - Cut Tape (CT) 296-BQ7790508PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790508PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790508PWR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 20-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85290 € | 85,29 € |
| 250 | 0,80232 € | 200,58 € |
| 500 | 0,77184 € | 385,92 € |
| 1.000 | 0,74675 € | 746,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70495 € | 1.409,90 € |
| 4.000 | 0,68844 € | 2.753,76 € |
| 6.000 | 0,68018 € | 4.081,08 € |
| 10.000 | 0,67102 € | 6.710,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

